The XC7A200T-L2SBG484E is a Field Programmable Gate Array (FPGA) from Xilinx. It features 484 terminals positioned on the bottom, packaged in a 19x19mm S-PBGA-B484 package. The device operates within a supply voltage range of 0.87 to 0.93V and has a maximum clock frequency of 1286MHz. It provides 285 inputs and 285 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7A200T-L2SBG484E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A200T-L2SBG484E technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-L2SBG484E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.