
Industrial-grade Field Programmable Gate Array (FPGA) with 325 terminals, operating from -40°C to 100°C. Features a 1286 MHz maximum clock frequency, 150 inputs, and 150 outputs. Packaged in a 15mm x 15mm S-PBGA-B325 with a nominal supply voltage of 1V.
Xilinx XC7A25T-2CSG325I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 325 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B325 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 150 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A25T-2CSG325I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.