High-performance Field Programmable Gate Array (FPGA) featuring 2600 Configurable Logic Blocks (CLBs) and 33,280 logic cells. Achieves a maximum clock frequency of 1098MHz. This CMOS device operates within a temperature range of 0°C to 85°C and utilizes a 236-terminal PBGA package. Nominal supply voltage is 1V, with a range of 0.95V to 1.05V. Offers 106 inputs and 106 outputs.
Xilinx XC7A35T-1CPG236C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 236 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Pin Count | 236 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 106 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A35T-1CPG236C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.