
Field-Programmable Gate Array (FPGA) with 33,280 logic cells and 28nm technology. Features a maximum clock frequency of 1098 MHz, 250 inputs, and 250 outputs. Operates within a temperature range of 0°C to 85°C with a nominal supply voltage of 1V (0.95V to 1.05V). Packaged in a 256-pin, 17mm x 17mm FTBGA (S-PBGA-B256) with bottom terminal position.
Sign in to ask questions about the Xilinx XC7A35T-1FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A35T-1FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A35T-1FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.