The XC7A35T-L1CSG325I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 325-pin LFBGA package. It operates within a temperature range of -40°C to 100°C and is designed for industrial applications. The device has 250 inputs and 250 outputs, with a maximum clock frequency of 1098 MHz. It is supplied with a nominal voltage of 0.95V, a minimum voltage of 0.92V, and a maximum voltage of 0.98V.
Sign in to ask questions about the Xilinx XC7A35T-L1CSG325I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A35T-L1CSG325I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 325 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B325 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A35T-L1CSG325I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.