Field Programmable Gate Array (FPGA) featuring 4075 Configurable Logic Blocks (CLBs) and 52160 cells, operating at a maximum clock frequency of 1098MHz. This CMOS device offers 210 inputs and 210 outputs, with a nominal supply voltage of 1V (0.95V to 1.05V). Packaged in a 324-terminal, bottom-entry BGA (PBGA324) with dimensions of 15x15mm, it supports an operating temperature range of 0°C to 85°C.
Xilinx XC7A50T-1CSG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 210 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 210 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-1CSG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.