
The XC7A50T-1CSG325I is a 325-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 0.95 to 1.05V and has a maximum clock frequency of 1098 MHz. The device features 150 inputs and 150 outputs. It is packaged in a 15x15mm S-PBGA-B325 BGA-325 package, suitable for bottom-terminal mounting.
Sign in to ask questions about the Xilinx XC7A50T-1CSG325I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A50T-1CSG325I technical specifications.
| Number of Terminals | 325 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B325 |
| Width | 15 |
| Length | 15 |
| Pin Count | 325 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-1CSG325I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.