
Field Programmable Gate Array (FPGA) featuring 4075 Configurable Logic Blocks (CLBs) and 52160 logic cells. Operates at a maximum clock frequency of 1098 MHz with a supply voltage range of 0.95V to 1.05V. This CMOS device is housed in a 484-terminal PBGA package (23mm x 23mm) with bottom terminal positioning. It supports 250 inputs and 250 outputs, with an operating temperature range from 0°C to 85°C.
Sign in to ask questions about the Xilinx XC7A50T-1FGG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A50T-1FGG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-1FGG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.