Industrial-grade Field Programmable Gate Array (FPGA) featuring 4075 Configurable Logic Blocks (CLBs) and a maximum clock frequency of 1286 MHz. This CMOS device offers 52160 logic cells, 250 inputs, and 250 outputs. Packaged in a 325-pin BGA (PBGA325, S-PBGA-B325) with dimensions of 15x15 mm, it operates within a temperature range of -40°C to 100°C and a nominal supply voltage of 1V (0.95V to 1.05V).
Sign in to ask questions about the Xilinx XC7A50T-2CSG325I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A50T-2CSG325I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 325 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B325 |
| Width | 15 |
| Length | 15 |
| Pin Count | 325 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-2CSG325I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.