Field Programmable Gate Array (FPGA) featuring 4075 CLBs and 52160 cells. Operates at a maximum clock frequency of 1286MHz with a supply voltage range of 0.95V to 1.05V. This CMOS device is housed in a 484-terminal PBGA package (FBGA-484), measuring 23mm x 23mm. It supports 250 inputs and 250 outputs, with an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Xilinx XC7A50T-2FGG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A50T-2FGG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-2FGG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.