Industrial temperature grade Field Programmable Gate Array (FPGA) featuring 4075 CLBs and 52160 cells. This CMOS device operates with a maximum clock frequency of 1286MHz and supports a nominal supply voltage of 1V (0.95V to 1.05V). It offers 250 inputs and 250 outputs within a 484-terminal PBGA package (23mm x 23mm), with terminals positioned at the bottom. The operating temperature range spans from -40°C to 100°C.
Sign in to ask questions about the Xilinx XC7A50T-2FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A50T-2FGG484I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-2FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.