
The XC7A50T-L2CPG236E is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 100°C. It operates within a supply voltage range of 0.87V to 0.93V, with a nominal voltage of 0.9V. The device features 236 terminals, with 106 inputs and 106 outputs, and supports clock frequencies up to 1098 MHz. The FPGA is packaged in a 236-pin CSBGA package, with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7A50T-L2CPG236E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 236 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Pin Count | 236 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 106 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-L2CPG236E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.