The XC7A75T-2CSG324C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 324-pin LFBGA package with a 15mm x 15mm footprint. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. This device has 300 inputs and 300 outputs, with a maximum clock frequency of 1286 MHz.
Xilinx XC7A75T-2CSG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A75T-2CSG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.