The XC7A75T-L2FTG256E is a 256-pin LFBGA field-programmable gate array from Xilinx. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 256 terminals positioned on the bottom and measures 17mm in width and length. It can handle a maximum clock frequency of 1098 MHz and supports up to 300 inputs and 300 outputs. The supply voltage is nominally 0.9V, with a minimum of 0.87V and a maximum of 0.93V.
Xilinx XC7A75T-L2FTG256E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A75T-L2FTG256E to view detailed technical specifications.
No datasheet is available for this part.