Field Programmable Gate Array (FPGA) featuring 126,750 logic cells and a maximum clock frequency of 1818MHz. This CMOS device offers 400 inputs and 400 outputs, operating with a nominal supply voltage of 1V (0.97V to 1.03V). Encased in a 676-terminal PBGA package (FBGA-676), it measures 27mm by 27mm with terminals positioned at the bottom.
Xilinx XC7K160T-1FBG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-1FBG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.