
Field Programmable Gate Array (FPGA) featuring 12,675 CLBs and 162,240 cells, operating at a maximum clock frequency of 1098 MHz. This CMOS device offers 400 inputs and 400 outputs, with a nominal supply voltage of 1V (ranging from 0.97V to 1.03V). Encased in a 676-terminal PBGA package (FBGA-676, S-PBGA-B676) with dimensions of 27x27mm, it provides a robust solution for complex digital designs.
Xilinx XC7K160T-1FFG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-1FFG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.