The XC7K160T-2FF676I is an industrial-grade field-programmable gate array (FPGA) with 400 inputs and 400 outputs. It operates at a maximum clock frequency of 1818 MHz and has a supply voltage range of 1.03V to 1.03V. The device is packaged in a 676-terminal flip-chip ball grid array (FCBGA) and is designed for use in industrial environments. The operating temperature range is from -40°C to 100°C.
Xilinx XC7K160T-2FF676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 400 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-2FF676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.