
Field Programmable Gate Array (FPGA) with 162,240 logic cells, fabricated using 28nm technology. Features a maximum clock frequency of 1818 MHz and operates at a nominal supply voltage of 1V, with a range of 0.97V to 1.03V. This device offers 400 inputs and 400 outputs, housed in a 676-pin FCBGA package with a JEDEC code of S-PBGA-B676. Operating temperature range is 0°C to 85°C.
Xilinx XC7K160T-2FFG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-2FFG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.