High-performance Field Programmable Gate Array (FPGA) featuring 12,675 Configurable Logic Blocks (CLBs) and 162,240 cells. Operates at a maximum clock frequency of 1412 MHz with a nominal supply voltage of 1V (0.97V min, 1.03V max). This CMOS device offers 285 inputs and 285 outputs within a 484-terminal, bottom-positioned PBGA package (FBGA-484) measuring 23x23mm.
Sign in to ask questions about the Xilinx XC7K160T-3FBG484E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K160T-3FBG484E technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-3FBG484E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.