The XC7K160T-3FFG676E is a 676-pin Field-Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 0.97 to 1.03V and features a maximum clock frequency of 1412 MHz. The device has 400 inputs and 400 outputs, making it suitable for high-performance applications. The FPGA is packaged in a 27x27mm S-PBGA-B676 package, which is mounted on the bottom of the board.
Sign in to ask questions about the Xilinx XC7K160T-3FFG676E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K160T-3FFG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-3FFG676E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.