The XC7K160T-L2FBG484E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals positioned on the bottom. It operates within a supply voltage range of 0.87 to 0.93 volts. This device has 285 outputs and 285 inputs. It is packaged in a 23x23mm FBGA-484 package.
Xilinx XC7K160T-L2FBG484E technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 285 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-L2FBG484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.