Sign in to ask questions about the Xilinx XC7K160T-L2FFG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K160T-L2FFG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.93 |
| Supply Voltage-Max | 0.97 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-L2FFG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.