The XC7K325T-1FB900I is a Field Programmable Gate Array (FPGA) with 900 terminals positioned on the bottom. It operates within a supply voltage range of 0.97 to 1.03V. The device is packaged in a 31x31mm S-PBGA-B900 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K325T-1FB900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K325T-1FB900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.