
High-performance Field Programmable Gate Array (FPGA) featuring 25,475 CLBs and 326,080 cells. Achieves a maximum clock frequency of 1818 MHz with a 1286 MHz operating frequency. This CMOS device offers 500 inputs and 500 outputs, operating within a 0.97V to 1.03V supply voltage range. Encased in a 900-terminal FBGA package (S-PBGA-B900) with dimensions of 31x31mm, it supports an operating temperature range of 0°C to 85°C.
Xilinx XC7K325T-2FFG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K325T-2FFG900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.