The XC7K355T-2FFG901I is a high-speed field programmable gate array (FPGA) from Xilinx. It features 901 terminals positioned on the bottom of the package, with a JEDEC package code of S-PBGA-B901 and dimensions of 31mm in width and length. The device operates within a supply voltage range of 0.97V to 1.03V, with a maximum clock frequency of 1286MHz. It has 300 outputs and 300 inputs, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K355T-2FFG901I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 901 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B901 |
| Width | 31 |
| Length | 31 |
| Pin Count | 901 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K355T-2FFG901I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.