The XC7K410T-1FBG676C is a Field Programmable Gate Array (FPGA) with 676 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It is packaged in a S-PBGA-B676 package type. The device has 400 inputs and 400 outputs, with a maximum clock frequency of 1098 MHz. It is supplied with a nominal voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K410T-1FBG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-1FBG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.