The XC7K410T-1FFG900I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 900 terminals positioned on the bottom of the package, with a JEDEC code of S-PBGA-B900. The device measures 31mm in width and length, and has a pin count of 900. It operates within a supply voltage range of 0.97V to 1.03V, with a nominal voltage of 1V. The FPGA has 500 outputs and can operate at a maximum clock frequency of 1098MHz, with 500 inputs.
Xilinx XC7K410T-1FFG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-1FFG900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.