The XC7K410T-2FBG676I is a 676-pin field-programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 0.97V to 1.03V. The device features 400 inputs and 400 outputs. It can operate at a maximum clock frequency of 1286 MHz. The FPGA is packaged in a 27x27mm S-PBGA-B676 package with terminals on the bottom. It is suitable for use in a variety of applications requiring high-density programmable logic.
Xilinx XC7K410T-2FBG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-2FBG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.