The XC7K410T-2FBG900C is a 2-FPGA Field Programmable Gate Array from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 900 terminals positioned on the bottom and is packaged in a 31mm x 31mm S-PBGA-B900 package. The device operates within a supply voltage range of 0.97 to 1.03 volts and has 500 outputs and 500 inputs. It can handle a maximum clock frequency of 1286 MHz.
Sign in to ask questions about the Xilinx XC7K410T-2FBG900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K410T-2FBG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-2FBG900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.