The XC7K410T-2FBG900I is a 900-pin field-programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 0.97 to 1.03V. The device features 500 outputs and 500 inputs, with a maximum clock frequency of 1286 MHz. The FPGA is packaged in a 31x31mm S-PBGA-B900 package type, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K410T-2FBG900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-2FBG900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.