
Field Programmable Gate Array (FPGA) featuring 31,775 configurable logic blocks (CLBs) and 406,720 logic cells. Operates at a maximum clock frequency of 1286 MHz. CMOS technology enables a nominal supply voltage of 1V, with a range of 0.97V to 1.03V. Housed in a 900-pin PBGA package (S-PBGA-B900) with dimensions of 31mm x 31mm, offering 500 inputs and 500 outputs.
Xilinx XC7K410T-2FFG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-2FFG900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.