Field Programmable Gate Array, PBGA900, LEAD FREE, FBGA-900
Xilinx XC7K410T-3FFG900C technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| Pin Count | 900 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-3FFG900C to view detailed technical specifications.
No datasheet is available for this part.