The XC7K410T-3FFG900E is a 900-pin field-programmable gate array (FPGA) from Xilinx. It has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The device has 500 outputs and can operate at a maximum clock frequency of 1412 MHz. It is available in a 31x31mm S-PBGA-B900 package type, which is a 900-pin flip-chip ball grid array. The FPGA is designed for use in a variety of applications, including digital signal processing and embedded systems.
Xilinx XC7K410T-3FFG900E technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K410T-3FFG900E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.