The XC7K420T-1FFG1156I is a 1156-pin field-programmable gate array (FPGA) packaged in a 35mm x 35mm S-PBGA-B1156. It operates from a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The device features 350 outputs and 350 inputs, with a maximum clock frequency of 1098 MHz. The FPGA is mounted on the bottom of the package and is compliant with JEDEC standards.
Xilinx XC7K420T-1FFG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K420T-1FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.