
The XC7K420T-2FFG901I is a high-performance Field Programmable Gate Array (FPGA) from Xilinx. It operates at a maximum clock frequency of 1286MHz and has a nominal supply voltage of 1V. The device features 350 inputs and 350 outputs. It is packaged in a 900-pin Flip Chip Ball Grid Array (FBGA-900) and is suitable for a variety of applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K420T-2FFG901I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 901 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B901 |
| Width | 31 |
| Length | 31 |
| Pin Count | 901 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K420T-2FFG901I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.