The XC7K420T-L2FFG901E is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 901 terminals positioned on the bottom. It operates within a supply voltage range of 0.87 to 0.93 volts. The device has 350 outputs and 350 inputs. It is packaged in a 31x31mm FBGA-901 package.
Sign in to ask questions about the Xilinx XC7K420T-L2FFG901E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K420T-L2FFG901E technical specifications.
| Number of Terminals | 901 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B901 |
| Width | 31 |
| Length | 31 |
| Pin Count | 901 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 350 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K420T-L2FFG901E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.