Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K480T-1FF901I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K480T-1FF901I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Number of Outputs | 380 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 380 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K480T-1FF901I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.