The XC7K480T-2FFG1156I is a 1156-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 0.97V to 1.03V and has a maximum clock frequency of 1286 MHz. The device is packaged in a 35x35mm FBGA-1156 package. It has 400 inputs and 400 outputs. The XC7K480T-2FFG1156I is suitable for use in a variety of applications, including those requiring high-speed digital signal processing.
Sign in to ask questions about the Xilinx XC7K480T-2FFG1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K480T-2FFG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K480T-2FFG1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.