The XC7K480T-3FFG901E is a Field Programmable Gate Array (FPGA) from Xilinx. It features a supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The device has 901 terminals, with 380 inputs and 380 outputs. It operates at a maximum clock frequency of 1412 MHz. The XC7K480T is packaged in a 31x31mm FBGA-900 package, with terminals on the bottom.
Sign in to ask questions about the Xilinx XC7K480T-3FFG901E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K480T-3FFG901E technical specifications.
| Number of Terminals | 901 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B901 |
| Width | 31 |
| Length | 31 |
| Pin Count | 901 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 380 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 380 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K480T-3FFG901E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.