Field Programmable Gate Array (FPGA) featuring 5125 CLBs and 65600 logic cells, capable of operating at a maximum clock frequency of 1098MHz. This CMOS device utilizes a 676-terminal PBGA package with a JEDEC code of S-PBGA-B676, measuring 27x27mm. It supports a nominal supply voltage of 1V, with a range of 0.97V to 1.03V. Operating temperature spans from 0°C to 85°C, with 300 inputs and 300 outputs.
Sign in to ask questions about the Xilinx XC7K70T-1FBG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K70T-1FBG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K70T-1FBG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.