Field Programmable Gate Array (FPGA) featuring 5125 Configurable Logic Blocks (CLBs) and 65,600 logic cells. Operates at a maximum clock frequency of 1098 MHz with a nominal supply voltage of 1V (0.97V min, 1.03V max). This CMOS device is housed in a 676-terminal PBGA package (FBGA-676) with terminals positioned at the bottom. It offers 300 inputs and 300 outputs, with package dimensions of 27mm x 27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7K70T-1FBG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K70T-1FBG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K70T-1FBG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.