The XC7K70T-3FBG676E is a field programmable gate array (FPGA) from Xilinx, featuring 676 terminals on the bottom of a 27x27mm S-PBGA-B676 package. It operates within a supply voltage range of 0.97 to 1.03V and supports clock frequencies up to 1412MHz. This device has 300 inputs and 300 outputs, making it suitable for high-performance applications. The FPGA is designed for use in a variety of industries, including automotive and industrial control systems.
Sign in to ask questions about the Xilinx XC7K70T-3FBG676E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7K70T-3FBG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K70T-3FBG676E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.