
The XC7S15-1CPGA196C is a field programmable gate array from Xilinx, featuring 196 terminals and a bottom-terminal position. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1V and a tolerance of 0.05V. The device is packaged in a 196-pin BGA, conforming to the JEDEC S-PBGA-B196 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7S15-1CPGA196C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7S15-1CPGA196C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S15-1CPGA196C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.