Field Programmable Gate Array (FPGA) with 225 terminals, featuring a PBGA-225 package (JEDEC code S-PBGA-B225). Operates within a temperature range of 0°C to 85°C. Nominal supply voltage is 1V, with a minimum of 0.95V and a maximum of 1.05V. Terminal position is at the bottom.
Xilinx XC7S15-1CSGA225C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S15-1CSGA225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.