The XC7S15-2FTGB196C is a 15,000-look-up-table Field Programmable Gate Array (FPGA) from Xilinx. It operates at a maximum clock frequency of 1286 MHz and features 196 terminals. The device is packaged in a 196-pin LFBGA with a 14x14mm footprint. The operating temperature range is 0 to 85°C. The FPGA is designed for use in a variety of applications, including those requiring high-speed digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7S15-2FTGB196C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7S15-2FTGB196C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 100 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S15-2FTGB196C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.