
Field Programmable Gate Array (FPGA) with 23,360 logic cells and 28nm technology. Features a 1V nominal supply voltage, operating between 0.95V and 1.05V. This component offers 225 terminals in a CSBGA package, with a minimum operating temperature of 0°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7S25-1CSGA225C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S25-1CSGA225C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.