
Field Programmable Gate Array (FPGA) featuring 23,360 logic cells and 28nm technology. This device operates with a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. It is housed in a 324-pin CSBGA package with terminals positioned at the bottom.
Xilinx XC7S25-2CSGA324I technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S25-2CSGA324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.