The XC7V585T-1FFG1761C is a field-programmable gate array (FPGA) from Xilinx, featuring a maximum operating temperature of 85°C and a supply voltage of 1.03V. It has a pin count of 1761 and a package type of FBGA-1767. The FPGA operates within a temperature range of 0°C to 85°C and has a clock frequency of up to 1818 MHz. It supports 750 inputs and 750 outputs.
Xilinx XC7V585T-1FFG1761C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1761 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 750 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 750 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7V585T-1FFG1761C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.