Field Programmable Gate Array, 933MHz, 582720-Cell, CMOS, PBGA1761, 42 X 42 MM, PLASTIC, BGA-1761
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1761 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Pin Count | 1761 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 750 |
| Clock Frequency-Max | 933 |
| Number of Inputs | 750 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |