Xilinx XC7VH580T-G2FLG1155E technical specifications.
| Number of Terminals | 1155 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1155 |
| Pin Count | 1155 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VH580T-G2FLG1155E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.